Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CORNELL DUBILIER |
|---|---|
| Manufacturer Part No | RA6105K250-FACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3103627 |
| Product Range | RA Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.360 (S$3.6624) |
| 50+ | S$3.170 (S$3.4553) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.36 (S$3.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CORNELL DUBILIER |
|---|---|
| Manufacturer Part No | RA6105K250-FACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3103627 |
| Product Range | RA Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PET |
| Capacitance | 1µF |
| Typical Applications | High Frequency |
| Voltage(AC) | 160V |
| Voltage(DC) | 250V |
| Humidity Rating | - |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 15mm |
| RMS Current (Irms) | - |
| Product Length | 16.5mm |
| Ripple Current | - |
| Product Range | RA Series |
| Qualification | - |
Technical Specifications
| Dielectric Type | Metallized PET |
|---|---|
| Typical Applications | High Frequency |
| Voltage(DC) | 250V |
| Capacitor Terminals | PC Pin |
| RMS Current (Irms) | - |
| Ripple Current | - |
| Qualification | - |
| Capacitance | 1µF |
|---|---|
| Voltage(AC) | 160V |
| Humidity Rating | - |
| Lead Spacing | 15mm |
| Product Length | 16.5mm |
| Product Range | RA Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001125 |
