Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSK010M050STCopy
Manufacturer Standard Lead Time25 weeks
Order Code4169155
Product RangeSK Series
Your Part Number
3,329 In Stock
Need more?
3,329 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.944 (S$1.029) |
| 10+ | S$0.481 (S$0.5243) |
| 25+ | S$0.466 (S$0.5079) |
| 50+ | S$0.452 (S$0.4927) |
| 100+ | S$0.436 (S$0.4752) |
| 500+ | S$0.358 (S$0.3902) |
| 1000+ | S$0.311 (S$0.339) |
| 2500+ | S$0.289 (S$0.315) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.94 (S$1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSK010M050STCopy
Manufacturer Standard Lead Time25 weeks
Order Code4169155
Product RangeSK Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeSK Series
ESR132.7ohm
Ripple Current10mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
5mm
Product Width
-
Product Range
SK Series
Ripple Current
10mA
Operating Temperature Max
85°C
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
132.7ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
