Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPGWHT-0 1-0000-00GE5Copy
Order Code2062964
Product RangeXLamp XP-G
Your Part Number
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-0 1-0000-00GE5Copy
Order Code2062964
Product RangeXLamp XP-G
Technical Datasheet
Product RangeXLamp XP-G
LED ColourNeutral White
Wavelength Typ-
Viewing Angle125°
Luminous Flux @ Test130lm
Forward Current If Max1.5A
Forward Voltage @ Test3V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Product Overview
The XLamp XP-G series LED is optimized for high lumen directional lighting applications. The XLamp XP-G LED set a new standard for light output and efficacy in a small-form-factor LED. The XLamp XP-G LED is capable of delivering up to 493 lumens at 93 lumens per watt when driven at 1.5A. Others have tried to match its performance but no one has come close. Now, the XLamp XP-G LED is even brighter. Available in higher flux bins, the XLamp XP-G is the first LED with over 10,000 hours of LM-80 long-term testing data, a TM-21 reported lifetime of greater than 60,000 hours and it is still raising the bar for LED performance.
- Available in white, outdoor white and 80-, 85- and 90-CRI white
- ANSI-compatible chromaticity bins
- 1500mA Maximum drive current
- 4°C/W Low thermal resistance
- 125° Wide viewing angle
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
LED Lighting, Portable Devices
Technical Specifications
Product Range
XLamp XP-G
Wavelength Typ
-
Luminous Flux @ Test
130lm
Forward Voltage @ Test
3V
Power Dissipation Pd
-
LED Colour
Neutral White
Viewing Angle
125°
Forward Current If Max
1.5A
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
