Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPCAMB-L1-R250-00401.
Order Code1791938
Product RangeXLamp XP-C Series
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPCAMB-L1-R250-00401.
Order Code1791938
Product RangeXLamp XP-C Series
Product RangeXLamp XP-C Series
LED ColourAmber
Wavelength Typ595nm
Viewing Angle125°
Luminous Flux @ Test51.7lm
Forward Current If Max350mA
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd2W
Automotive Qualification Standard-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
XLamp XP-C Series
Wavelength Typ
595nm
Luminous Flux @ Test
51.7lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
Boric acid (14-Jun-2023)
LED Colour
Amber
Viewing Angle
125°
Forward Current If Max
350mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
2W
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065