Print Page
PBO-3C-5
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 3 W, 5 VDC, 600 mA
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CUI |
|---|---|
| Manufacturer Part No | PBO-3C-5Copy |
| Order Code | 3702457 |
| Product Range | PBO-3C Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | CUI |
|---|---|
| Manufacturer Part No | PBO-3C-5Copy |
| Order Code | 3702457 |
| Product Range | PBO-3C Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 3W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 600mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 85V AC to 305V AC |
| Width | 11mm |
| Height | 12.58mm |
| Depth | 26.4mm |
| Product Range | PBO-3C Series |
Product Overview
- PB0-3C series open frame, board mount AC to DC power supply
- Wide input range (85 ~ 305 VAC)
- Wide operating temperature range (-40 to +85°C)
- IEC/EN/UL 62368 certified
- Designed to meet 61558 & 60335 safety standards
- 1,000,000 hour MTBF
- Over current and short circuit protections
- Flexible implementations to power a wide array of applications
- Ultra-compact SIP package
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 3W |
| Output Current - Output 1 | 600mA |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 305V AC |
| Height | 12.58mm |
| Product Range | PBO-3C Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 11mm |
| Depth | 26.4mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Sudan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |