Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000C00A430F
Order Code2430040
Product RangeXLamp CXA1304
Your Part Number
99 In Stock
100 more incoming. You can reserve stock now
99 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.620 (S$2.8558) |
| 10+ | S$2.470 (S$2.6923) |
| 25+ | S$2.440 (S$2.6596) |
| 50+ | S$2.400 (S$2.616) |
| 100+ | S$2.020 (S$2.2018) |
| 500+ | S$1.890 (S$2.0601) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.62 (S$2.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000C00A430F
Order Code2430040
Product RangeXLamp CXA1304
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating10.9W
Luminous Flux @ Test355lm
Forward Current @ Test400mA
Viewing Angle115°
Forward Voltage VF Typ9V
Nominal CCT (K)3000 K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test142lm/W
Light Emitting Surface6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA1304
Product Overview
The CXA1304-0000-000C00A430F is a white LED Array with small, uniform emitting surface enables both directional and non-directional lighting applications including lamp retrofit and luminaries designs. This XLamp® series LED array has 115° viewing angle, uniform chromaticity profile. It supports NEMA SSL-3 2011 standard flux bins.
- 85°C Binning and characterization
- Top-side solder connections
- Thermocouple attach point
- REACH compliant
Applications
LED Lighting
Technical Specifications
COB Colour
Warm White
Power Rating
10.9W
Forward Current @ Test
400mA
Forward Voltage VF Typ
9V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
6mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA1304
Colour Rendering Index Max
80
Luminous Flux @ Test
355lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
13.35mm
Lumens / Watt @ Current Test
142lm/W
Lens Type
-
Height
1.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318