Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C63723-SXC
Order Code8911584
Product RangeenCoRe USB Family CY7C63723 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C63723-SXC
Order Code8911584
Product RangeenCoRe USB Family CY7C63723 Series Microcontrollers
Technical Datasheet
Product RangeenCoRe USB Family CY7C63723 Series Microcontrollers
Device CoreM8B
Operating Frequency Max12MHz
Program Memory Size8KB
No. of Pins18Pins
IC Case / PackageSOIC
No. of I/O's10I/O's
InterfacesSPI, USB
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyenCoRe
MCU SeriesCY7C637xx
Qualification-
Technical Specifications
Product Range
enCoRe USB Family CY7C63723 Series Microcontrollers
Operating Frequency Max
12MHz
No. of Pins
18Pins
No. of I/O's
10I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
enCoRe
Qualification
-
Device Core
M8B
Program Memory Size
8KB
IC Case / Package
SOIC
Interfaces
SPI, USB
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
CY7C637xx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00119