
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$40.590 (S$44.2431) |
Product Information
Product Overview
MD30C is a DC brushed motor driver. It is the successor of MD30B which is designed to drive medium to high power brushed DC motor with output current up to 80A peak (1 second) and 30A continuously. Full NMOS (solid state) design not only provides faster switching time, but it is also more efficient and no heatsink or fan is required to get 30A continuous in room temperature. Besides that, MD30C also incorporates some user friendly features such as reverse polarity protection for Vin/Vmotor and onboard PWM generator which allows it to operate without additional controller. The motor can simply be controlled with onboard switches and potentiometer. External switches and potentiometer can also be used. It is widely used for many different applications like conveyor, AGV (automated guide vehicle), mobile robot and combat robot.
- Bi-directional control for 1 brushed DC motor, single channel
- Motor voltage: 5V to 30V DC
- Reverse polarity protection for Vmotor
- Full NMOS H-bridge for higher efficiency and no heat sink is required
- Regenerative braking
- Brakes the motor when PWM pin is low (logic low)
- Onboard PWM generator with switches and potentiometer for standalone operation
- Support both locked-antiphase and sign-magnitude for external PWM operation
Contents
1 x MD30C 30A DC motor driver, 2 x mini jumper, 1 x 2510 PCB connector - 3 ways (female), 3 x 2510 terminal pin.
Technical Specifications
0
Power Management - Motor Control
Motor Driver Board MD30C, 2x Mini Jumper, 2510 PCB Conn - 3 Ways (Female), 3x 2510 Terminal Pin
No SVHC (05-Nov-2025)
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
