Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$83.080 (S$90.5572) |
Price for:Each
Minimum: 1
Multiple: 1
S$83.08 (S$90.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1996A-A
Order Code4628319
Technical Datasheet
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2323CUFD-16
No. of Bits16bit
Sample Rate5MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit Contents0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1996A-A demonstration circuit features the LTC®2323-16 family. With up to 5Msps, this differential, dual channel, 16bit, serial, high speed successive approximation register (SAR) ADC is available in a 28-lead QFN package. The LTC2323 has an internal 20ppm/°C reference and an SPI-compatible serial interface that supports CMOS and LVDS logic. The DC1996A-A demonstrates the DC and AC performance of the LTC2323 in conjunction with the DC890 PScope™ data collection board. Alternatively, by connecting the DC1996A into a customer application, the performance of the LTC2323 can be evaluated directly in that circuit.
- 5Msps maximum conversion rate
- 110MHz maximum clock frequency
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
0
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC2323CUFD-16
Sample Rate
5MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001