Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No330-0000
Order Code4411019
Product Range330
Your Part Number
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.170 (S$26.3453) |
| 10+ | S$21.620 (S$23.5658) |
| 25+ | S$19.240 (S$20.9716) |
| 100+ | S$18.410 (S$20.0669) |
| 250+ | S$17.650 (S$19.2385) |
| 500+ | S$16.990 (S$18.5191) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
S$24.17 (S$26.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No330-0000
Order Code4411019
Product Range330
No. of Contacts2Contacts
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Connector ColourNatural
External Diameter-
Product Range330
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Silver Plated Contacts
Connector Colour
Natural
Product Range
330
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate