Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTRON COMPONENTS |
|---|---|
| Manufacturer Part No | 555-0500-01Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4411054 |
| Product Range | 555 Series |
| Your Part Number |
2 In Stock
20 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.860 (S$17.2874) |
| 5+ | S$15.000 (S$16.350) |
| 10+ | S$14.240 (S$15.5216) |
| 20+ | S$13.540 (S$14.7586) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
S$15.86 (S$17.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELTRON COMPONENTS |
|---|---|
| Manufacturer Part No | 555-0500-01Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4411054 |
| Product Range | 555 Series |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | 16A |
| Voltage Rating | 50V |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Red |
| Contact Material | Brass |
| Contact Termination Type | Screw |
| Product Range | 555 Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 16A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | 555 Series |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | 50V |
| Connector Colour | Red |
| Contact Termination Type | Screw |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
