Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTRON COMPONENTS |
|---|---|
| Manufacturer Part No | 555-0600Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4411056 |
| Product Range | 555 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.890 (S$5.3301) |
| 5+ | S$4.630 (S$5.0467) |
| 10+ | S$4.390 (S$4.7851) |
| 20+ | S$4.180 (S$4.5562) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
S$4.89 (S$5.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELTRON COMPONENTS |
|---|---|
| Manufacturer Part No | 555-0600Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4411056 |
| Product Range | 555 Series |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | 16A |
| Voltage Rating | 50V |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | White |
| Contact Material | Brass |
| Contact Termination Type | Screw |
| Product Range | 555 Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 16A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | 555 Series |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | 50V |
| Connector Colour | White |
| Contact Termination Type | Screw |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007 |
