Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No731-0100
Order Code1194023
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Jacket ColourBlack
Product Range-
Alternatives for 731-0100
1 Product Found
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Jacket Colour
Black
Connector Type B
XLR Socket, 3 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54