Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 1-2455360-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5120531 |
| Product Range | NTS Series |
| Your Part Number |
334 In Stock
Need more?
334 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.980 (S$27.2282) |
| 10+ | S$21.230 (S$23.1407) |
| 25+ | S$19.900 (S$21.691) |
| 100+ | S$18.700 (S$20.383) |
| 250+ | S$17.820 (S$19.4238) |
| 500+ | S$16.700 (S$18.203) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.98 (S$27.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 1-2455360-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5120531 |
| Product Range | NTS Series |
| Product Range | NTS Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 38Ways |
| For Use With | TE Connectivity NTS, 2455359-X Series Male Terminals |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | NTS Series |
|---|---|
| No. of Positions | 38Ways |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| For Use With | TE Connectivity NTS, 2455359-X Series Male Terminals |
| IP Rating | - |
| Current Rating | 13A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
