Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 2-2490990-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5120527 |
| Product Range | NTS Series |
| Your Part Number |
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.980 (S$29.4082) |
| 10+ | S$22.930 (S$24.9937) |
| 25+ | S$21.500 (S$23.435) |
| 100+ | S$20.480 (S$22.3232) |
| 250+ | S$19.250 (S$20.9825) |
| 500+ | S$17.810 (S$19.4129) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.98 (S$29.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 2-2490990-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5120527 |
| Product Range | NTS Series |
| Product Range | NTS Series |
| Gender | Tab |
| No. of Positions | 18Ways |
| For Use With | TE Connectivity NTS, 2490856-X Series Male Terminals |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | NTS Series |
|---|---|
| No. of Positions | 18Ways |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Tab |
|---|---|
| For Use With | TE Connectivity NTS, 2490856-X Series Male Terminals |
| IP Rating | - |
| Current Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
