Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 2455359-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5120534 |
| Product Range | NTS Series |
| Your Part Number |
489 In Stock
Need more?
489 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.080 (S$28.4272) |
| 10+ | S$22.160 (S$24.1544) |
| 25+ | S$20.770 (S$22.6393) |
| 100+ | S$18.840 (S$20.5356) |
| 250+ | S$17.830 (S$19.4347) |
| 500+ | S$16.820 (S$18.3338) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.08 (S$28.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 2455359-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5120534 |
| Product Range | NTS Series |
| Product Range | NTS Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 38Ways |
| For Use With | TE Connectivity NTS, 2455360-X, 1-2455360-X Series Female Terminals |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | NTS Series |
|---|---|
| No. of Positions | 38Ways |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | TE Connectivity NTS, 2455360-X, 1-2455360-X Series Female Terminals |
| IP Rating | - |
| Current Rating | 13A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
