Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 2490856-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5120532 |
| Product Range | NTS Series |
| Your Part Number |
360 In Stock
Need more?
360 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.320 (S$23.2388) |
| 10+ | S$18.120 (S$19.7508) |
| 25+ | S$16.990 (S$18.5191) |
| 100+ | S$16.180 (S$17.6362) |
| 250+ | S$14.780 (S$16.1102) |
| 500+ | S$14.080 (S$15.3472) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.32 (S$23.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 2490856-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5120532 |
| Product Range | NTS Series |
| Product Range | NTS Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 18Ways |
| For Use With | TE Connectivity NTS, 2490990-X, 1-2490990-X, 2-2490990-X Series Female Terminals |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | NTS Series |
|---|---|
| No. of Positions | 18Ways |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | TE Connectivity NTS, 2490990-X, 1-2490990-X, 2-2490990-X Series Female Terminals |
| IP Rating | - |
| Current Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
