Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT04-2P-CE02Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120552 |
| Product Range | DT Series |
| Your Part Number |
9,900 In Stock
Need more?
9,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.250 (S$1.3625) |
| 50+ | S$0.995 (S$1.0845) |
| 100+ | S$0.957 (S$1.0431) |
| 250+ | S$0.864 (S$0.9418) |
| 500+ | S$0.822 (S$0.896) |
| 1500+ | S$0.759 (S$0.8273) |
Price for:Each
Minimum: 10
Multiple: 10
S$12.50 (S$13.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT04-2P-CE02Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120552 |
| Product Range | DT Series |
| Product Range | DT Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2Ways |
| For Use With | TE Connectivity DT Series Male Terminals |
| Connector Body Material | Nylon (Polyamide) Body |
| IP Rating | IP68, IP6K9K |
| Voltage Rating | 250V |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | DT Series |
|---|---|
| No. of Positions | 2Ways |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| For Use With | TE Connectivity DT Series Male Terminals |
| IP Rating | IP68, IP6K9K |
| Current Rating | 13A |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
