Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT04-6P-L012Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120537 |
| Product Range | DT Series |
| Your Part Number |
497 In Stock
Need more?
497 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.530 (S$22.3777) |
| 10+ | S$18.590 (S$20.2631) |
| 25+ | S$17.130 (S$18.6717) |
| 100+ | S$15.860 (S$17.2874) |
| 250+ | S$15.690 (S$17.1021) |
| 500+ | S$15.520 (S$16.9168) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.53 (S$22.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT04-6P-L012Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120537 |
| Product Range | DT Series |
| Product Range | DT Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Ways |
| For Use With | TE Connectivity DT, DT06-6S-XXXX Series Male Terminals |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| IP Rating | IP68, IP6K9K |
| Voltage Rating | 250V |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | DT Series |
|---|---|
| No. of Positions | 6Ways |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| For Use With | TE Connectivity DT, DT06-6S-XXXX Series Male Terminals |
| IP Rating | IP68, IP6K9K |
| Current Rating | 13A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
