Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoQC26-2212XCopy
Order Code1520334
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoQC26-2212XCopy
Order Code1520334
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleStraight Plug
No. of Contacts12Contacts
Contact MaterialCopper Alloy
IP Rating-
Product Overview
- Quick latch mechanism
- Universal mounting
- Standard sealing O-ring
- UL94V-0 Flammability rating
- Sealed against dust and moisture to IP68
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
12Contacts
IP Rating
-
Circular Connector Shell Style
Straight Plug
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
