Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | D38999/20MJ4JACopy |
| Order Code | 2206941 |
| Product Range | D38999/20 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$290.450 (S$316.5905) |
| 5+ | S$272.460 (S$296.9814) |
| 10+ | S$247.380 (S$269.6442) |
| 25+ | S$230.820 (S$251.5938) |
| 50+ | S$222.960 (S$243.0264) |
| 100+ | S$208.270 (S$227.0143) |
Price for:Each
Minimum: 1
Multiple: 1
S$290.45 (S$316.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | D38999/20MJ4JACopy |
| Order Code | 2206941 |
| Product Range | D38999/20 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-38999 Series III |
| Product Range | D38999/20 Series |
| Circular Connector Shell Style | Wall Mount Receptacle |
| No. of Contacts | 56Contacts |
| Circular Connector Contact Type | Crimp Socket |
| Coupling Style | Threaded |
| Insert Arrangement | 25-4 |
| Connector Body Material | Composite Body |
| Connector Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | A |
| Service Class | General Duty |
| SVHC | Lead (27-Jun-2018) |
Product Overview
The D38999/20MJ4JA from Deutsch is MIL-DTL-38999 Series III wall mount receptacle with 56 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Composite body material with electroless nickel plating
- Copper alloy crimp socket contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
| Military Specification | MIL-DTL-38999 Series III |
|---|---|
| Circular Connector Shell Style | Wall Mount Receptacle |
| Circular Connector Contact Type | Crimp Socket |
| Insert Arrangement | 25-4 |
| Connector Body Plating | Electroless Nickel |
| Contact Plating | Gold |
| Service Class | General Duty |
| Product Range | D38999/20 Series |
|---|---|
| No. of Contacts | 56Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Composite Body |
| Contact Material | Copper Alloy |
| Insert Rotation | A |
| SVHC | Lead (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
