Print Page
IMC26-2005X
Circular Connector, Micro Circular Connector, IMC 200 Series, Cable Mount Plug, 5 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoIMC26-2005XCopy
Order Code1019237
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoIMC26-2005XCopy
Order Code1019237
Technical Datasheet
Connector TypeMicro Circular Connector
No. of Contacts5Contacts
Contact MaterialCopper Alloy
IP RatingIP67
Product Overview
The IMC26-2005X is a 5-way Circular Connector, made of polyetherimide. This IMC 200 series connector features 250 mating mechanical operations, gold-plated contact and nickel crimp area.
- Volume, low cost assembly by automatic strip and crimp machines
Applications
Industrial
Technical Specifications
Connector Type
Micro Circular Connector
Contact Material
Copper Alloy
No. of Contacts
5Contacts
IP Rating
IP67
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
