Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BCR421UW6Q-7Copy |
| Manufacturer Standard Lead Time | 57 weeks |
| Order Code | Full Reel4318509 Re-Reel3127239RL Cut Tape3127239 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.359 | S$1.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.359 (S$0.3913) |
| 50+ | S$0.344 (S$0.375) |
| 100+ | S$0.328 (S$0.3575) |
| 500+ | S$0.322 (S$0.351) |
| 1500+ | S$0.315 (S$0.3434) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.259 (S$0.2823) |
| 9000+ | S$0.254 (S$0.2769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BCR421UW6Q-7Copy |
| Manufacturer Standard Lead Time | 57 weeks |
| Order Code | Full Reel4318509 Re-Reel3127239RL Cut Tape3127239 |
| Technical Datasheet | |
| Topology | Constant Current |
| LED Driver Type | - |
| Input Voltage Min | - |
| Input Voltage Max | 18V |
| Output Voltage Max | 40V |
| Output Current Max | 500mA |
| Switching Frequency Typ | - |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-26 |
| No. of Pins | 6Pins |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q101 |
| Device Topology | Constant Current |
| Driver Case Style | SOT-26 |
| No. of Outputs | 1Outputs |
| Switching Frequency | - |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Topology | Constant Current |
|---|---|
| Input Voltage Min | - |
| Output Voltage Max | 40V |
| Switching Frequency Typ | - |
| IC Case / Package | SOT-26 |
| Operating Temperature Min | -55°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q101 |
| Driver Case Style | SOT-26 |
| Switching Frequency | - |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 18V |
| Output Current Max | 500mA |
| IC Mounting | Surface Mount |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | Constant Current |
| No. of Outputs | 1Outputs |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000907 |
