Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BSS123WQ-7-FCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Full Reel4318512 Re-Reel3127243RL Cut Tape3127243 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.394 | S$1.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.394 (S$0.4295) |
| 50+ | S$0.336 (S$0.3662) |
| 100+ | S$0.278 (S$0.303) |
| 500+ | S$0.238 (S$0.2594) |
| 1500+ | S$0.234 (S$0.2551) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.130 (S$0.1417) |
| 9000+ | S$0.128 (S$0.1395) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BSS123WQ-7-FCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Full Reel4318512 Re-Reel3127243RL Cut Tape3127243 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 170mA |
| Drain Source On State Resistance | 6ohm |
| Transistor Case Style | SOT-323 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.4V |
| Power Dissipation | 200mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
BSS123WQ-7-F is a N-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power-management applications. Typical applications include small servo motor controls, power MOSFET gate drivers, switching applications.
- Low gate threshold voltage, low input capacitance
- Fast switching speed, low input/output leakage
- High drain-source voltage rating, AEC-Q101 qualified, PPAP capable
- Drain-source voltage is 100V at TA=+25°C
- Continuous gate-source voltage is ±20V at TA=+25°C
- Pulsed drain current is 680mA at TA=+25°C
- Total power dissipation is 200mW at TA=+25°C
- Static drain-source on-resistance is 6ohm max at VGS=10V, ID=0.17A, TA=+25°C
- SOT323 package
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 170mA |
| Transistor Case Style | SOT-323 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 200mW |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds | 100V |
|---|---|
| Drain Source On State Resistance | 6ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.4V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for BSS123WQ-7-F
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
