Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DDC144EU-7-FCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Order Code | Cut Tape3944231 Cut Tape3944231RL |
| Your Part Number | |
| Technical Datasheet |
1,110 In Stock
Need more?
1,110 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.558 (S$0.6082) |
| 10+ | S$0.247 (S$0.2692) |
| 100+ | S$0.215 (S$0.2344) |
| 500+ | S$0.206 (S$0.2245) |
| 1000+ | S$0.119 (S$0.1297) |
| 5000+ | S$0.117 (S$0.1275) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.79 (S$3.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DDC144EU-7-FCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Order Code | Cut Tape3944231 Cut Tape3944231RL |
| Technical Datasheet | |
| Transistor Polarity | Dual NPN |
| Digital Transistor Polarity | Dual NPN |
| Collector Emitter Voltage V(br)ceo | 50V |
| Collector Emitter Voltage Max NPN | 50V |
| Continuous Collector Current Ic | 100mA |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current | 100mA |
| Base Input Resistor R1 | 47kohm |
| Resistor Ratio, R1 / R2 | - |
| Base Emitter Resistor R2 | 47kohm |
| RF Transistor Case | SOT-363 |
| Transistor Case Style | SOT-363 |
| No. of Pins | 6 Pin |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 200mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 68hFE |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | Dual NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 50V |
| Continuous Collector Current Ic | 100mA |
| Continuous Collector Current | 100mA |
| Resistor Ratio, R1 / R2 | - |
| RF Transistor Case | SOT-363 |
| No. of Pins | 6 Pin |
| Power Dissipation | 200mW |
| DC Current Gain hFE Min | 68hFE |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Digital Transistor Polarity | Dual NPN |
|---|---|
| Collector Emitter Voltage Max NPN | 50V |
| Collector Emitter Voltage Max PNP | - |
| Base Input Resistor R1 | 47kohm |
| Base Emitter Resistor R2 | 47kohm |
| Transistor Case Style | SOT-363 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for DDC144EU-7-F
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
