Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMP2035UCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Full Reel4318449 Re-Reel2061419RL Cut Tape2061419 |
| Your Part Number | |
| Technical Datasheet |
18,399 In Stock
69,000 more incoming. You can reserve stock now
18,399 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.050 | S$1.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.050 (S$1.1445) |
| 50+ | S$0.714 (S$0.7783) |
| 100+ | S$0.619 (S$0.6747) |
| 500+ | S$0.516 (S$0.5624) |
| 1500+ | S$0.428 (S$0.4665) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.419 (S$0.4567) |
| 9000+ | S$0.338 (S$0.3684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMP2035UCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Full Reel4318449 Re-Reel2061419RL Cut Tape2061419 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 20V |
| Continuous Drain Current Id | 3.6A |
| Drain Source On State Resistance | 0.035ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 700mV |
| Power Dissipation | 810mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DMP2035U is a P-channel enhancement mode MOSFET.
- Low input capacitance, low on-resistance
- Fast switching speed, low input/output leakage, ESD protected
- Drain-source voltage is -20V at TA=+25°C
- Gate-source voltage is ±10V at TA=+25°C
- Continuous drain current is -4.9A at TA=+25°C, VGS = -4.5V, steady state
- Pulsed drain current is -24A at TA = +25°C
- Maximum continuous body diode forward current is -1.2A at TA = +25°C
- Static drain-source on-resistance is 35mohm max at VGS = -4.5V, ID = -4.0A, TA = +25°C
- SOT23 package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 3.6A |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation | 810mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds | 20V |
|---|---|
| Drain Source On State Resistance | 0.035ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 700mV |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (1)
Alternatives for DMP2035U
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .040794 |
