Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMP4051LK3-13Copy |
| Manufacturer Standard Lead Time | 48 weeks |
| Order Code | Full Reel4318498 Re-Reel2543556RL Cut Tape2543556 |
| Your Part Number | |
| Technical Datasheet |
7,160 In Stock
2,500 more incoming. You can reserve stock now
7,160 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.838 | S$4.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.838 (S$0.9134) |
| 50+ | S$0.789 (S$0.860) |
| 100+ | S$0.740 (S$0.8066) |
| 500+ | S$0.657 (S$0.7161) |
| 1000+ | S$0.647 (S$0.7052) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | S$0.437 (S$0.4763) |
| 7500+ | S$0.429 (S$0.4676) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | DMP4051LK3-13Copy |
| Manufacturer Standard Lead Time | 48 weeks |
| Order Code | Full Reel4318498 Re-Reel2543556RL Cut Tape2543556 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 10.5A |
| Drain Source On State Resistance | 0.051ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 4.18W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
DMP4051LK3-13 is a P-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include backlighting, DC-DC converters, power management functions.
- 100% unclamped inductive switch (UIS) test in production
- Low on-resistance, fast switching speed
- Drain-source voltage is -40V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Continuous drain current is -10.5A at TC = +25°C, VGS = -10V
- Pulsed drain current is -28.9A at TA = +25°C, VGS = -10V
- Pulsed source current (body diode) is -28.9A at TA = +25°C
- Static drain-source on-resistance is 0.051ohm max at VGS = -10V, ID = -12A, TA = +25°C
- TO252 (DPAK) case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 10.5A |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 4.18W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
| Drain Source Voltage Vds | 40V |
|---|---|
| Drain Source On State Resistance | 0.051ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013608 |
