Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP510DL-7Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel4318538
Re-Reel3127371RL
Cut Tape3127371
Your Part Number
11,769 In Stock
78,000 more incoming. You can reserve stock now
11,769 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.234 | S$1.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.234 (S$0.2551) |
| 50+ | S$0.199 (S$0.2169) |
| 100+ | S$0.163 (S$0.1777) |
| 500+ | S$0.152 (S$0.1657) |
| 1500+ | S$0.149 (S$0.1624) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.070 (S$0.0763) |
| 9000+ | S$0.069 (S$0.0752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP510DL-7Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel4318538
Re-Reel3127371RL
Cut Tape3127371
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id180mA
Drain Source On State Resistance10ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Power Dissipation310mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DMP510DL-7 is a P-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include general purpose interfacing switch, power management functions, analogue switch.
- Low on-resistance, low gate threshold voltage, low input capacitance
- Fast switching speed, low input/output leakage
- Drain-source voltage is -50V at TA = +25°C
- Gate-source voltage is ±30V at TA = +25°C
- Continuous drain current is -180A at TA = +25°C, steady state, VGS = -5V
- Pulsed drain current (10µs pulse, duty cycle = 1%) is -1.2A at TA = +25°C
- Total power dissipation is 310mW at TA = +25°C
- Static drain-source on-resistance is 10 ohm max at VGS = -5V, ID = -0.1A, TA = +25°C
- SOT23 (standard) case
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
180mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
5V
Power Dissipation
310mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
50V
Drain Source On State Resistance
10ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DMP510DL-7
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00185
