Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDSR8U600Copy
Order Code1902402
Product RangeDSR8U
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDSR8U600Copy
Order Code1902402
Product RangeDSR8U
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max2.5V
Forward Surge Current85A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins3Pins
Product RangeDSR8U
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Forward Surge Current
85A
Diode Case Style
TO-220AC
Product Range
DSR8U
Average Forward Current
8A
Forward Voltage Max
2.5V
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
