Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDSS3515MCopy
Order Code1902491
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max15V
Continuous Collector Current500mA
Power Dissipation250mW
Transistor MountingSurface Mount
No. of Pins3Pins
DC Current Gain hFE Min90hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
500mA
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
90hFE
Product Range
-
Collector Emitter Voltage Max
15V
Power Dissipation
250mW
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
