Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX789ACopy
Order Code9526170
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max25V
Continuous Collector Current3A
Power Dissipation1W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
DC Current Gain hFE Min300hFE
Operating Temperature Max200°C
Product Range-
Qualification-
Product Overview
The ZTX789A is a PNP silicon planar medium power high gain Bipolar Transistor offers -3A continuous collector current and -25V collector-base voltage. It is suitable for Darlington replacement, battery powered circuits and motor drivers applications.
- Gain of 200 @ IC = 2A
- Very low saturation voltage
- -55 to 200°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
3A
Transistor Case Style
E-Line
No. of Pins
3Pins
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage Max
25V
Power Dissipation
1W
Transistor Mounting
Through Hole
DC Current Gain hFE Min
300hFE
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000207
