Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX849Copy
Order Code9524860
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Continuous Collector Current5A
Power Dissipation1.2W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
DC Current Gain hFE Min200hFE
Operating Temperature Max200°C
Product Range-
Qualification-
Alternatives for ZTX849
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
5A
Transistor Case Style
E-Line
No. of Pins
3Pins
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage Max
30V
Power Dissipation
1.2W
Transistor Mounting
Through Hole
DC Current Gain hFE Min
200hFE
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
