Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | 5.0SMCJ85CA-AQCopy |
| Order Code | 5176419 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.410 (S$1.5369) |
| 50+ | S$1.050 (S$1.1445) |
| 250+ | S$0.719 (S$0.7837) |
| 500+ | S$0.616 (S$0.6714) |
| 1500+ | S$0.582 (S$0.6344) |
| 3000+ | S$0.575 (S$0.6268) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$7.05 (S$7.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | 5.0SMCJ85CA-AQCopy |
| Order Code | 5176419 |
| Technical Datasheet | |
| Product Range | - |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 85V |
| Clamping Voltage Max | 137V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 94.4V |
| Maximum Breakdown Voltage | 104V |
| Peak Pulse Power Dissipation | 5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Reverse Standoff Voltage | 85V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 94.4V |
| Peak Pulse Power Dissipation | 5kW |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 137V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 104V |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
