Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | GBI40W-TCopy |
| Order Code | 5176418 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.230 (S$4.6107) |
| 10+ | S$3.340 (S$3.6406) |
| 100+ | S$2.150 (S$2.3435) |
| 500+ | S$2.110 (S$2.2999) |
| 1000+ | S$1.290 (S$1.4061) |
| 5000+ | S$1.200 (S$1.308) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.23 (S$4.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | GBI40W-TCopy |
| Order Code | 5176418 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 1.6kV |
| Average Forward Current | 40A |
| Bridge Rectifier Case Style | GBI |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1.1V |
| Bridge Rectifier Mounting | Through Hole |
| Forward Surge Current | 400A |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 40A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 1.6kV |
|---|---|
| Bridge Rectifier Case Style | GBI |
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 400A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
