Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BC856BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | Full Reel4553344 Re-Reel4553397RL Cut Tape4553397 |
| Your Part Number | |
| Technical Datasheet |
6,580 In Stock
Need more?
6,580 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.086 | S$0.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.086 (S$0.0937) |
| 50+ | S$0.075 (S$0.0818) |
| 100+ | S$0.063 (S$0.0687) |
| 500+ | S$0.041 (S$0.0447) |
| 1500+ | S$0.040 (S$0.0436) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.026 (S$0.0283) |
| 9000+ | S$0.020 (S$0.0218) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BC856BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | Full Reel4553344 Re-Reel4553397RL Cut Tape4553397 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 65V |
| Continuous Collector Current | 100mA |
| Power Dissipation | 330mW |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 250MHz |
| DC Current Gain hFE Min | 125hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 100mA |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 125hFE |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage Max | 65V |
|---|---|
| Power Dissipation | 330mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 250MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000039 |
