Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | ZMM33Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4855001 |
| Your Part Number | |
| Technical Datasheet |
4,805 In Stock
Need more?
4,805 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.218 (S$0.2376) |
| 10+ | S$0.094 (S$0.1025) |
| 100+ | S$0.082 (S$0.0894) |
| 500+ | S$0.060 (S$0.0654) |
| 1000+ | S$0.036 (S$0.0392) |
| 5000+ | S$0.035 (S$0.0382) |
Price for:Each
Minimum: 5
Multiple: 5
S$1.09 (S$1.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | ZMM33Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4855001 |
| Technical Datasheet | |
| Zener Voltage Nom | 33V |
| Power Dissipation | 500mW |
| Diode Case Style | SOD-80C (MiniMELF) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
Technical Specifications
| Zener Voltage Nom | 33V |
|---|---|
| Diode Case Style | SOD-80C (MiniMELF) |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
