Print Page
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$770.190 (S$839.5071) |
Price for:Each
Minimum: 1
Multiple: 1
S$770.19 (S$839.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoBD 9080.12 3 AC 400V UH AC 230V
Order Code9514430
Product RangeBD 9080
Technical Datasheet
Product RangeBD 9080
Contact ConfigurationDPDT
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max230VAC
Supply Voltage Max400VAC
Phase Type3 Phase
Power Consumption2.4VA
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCLead (17-Jan-2023)
Product Overview
The BD 9080.12 3 AC 400V UH AC 230V is a Phase Monitoring Varimeter for mounting three-phase networks for under-voltage, overvoltage, phase sequence, asymmetry, power failure. Release time adjustable between 0.1 to 5 seconds. 2CO contact configuration. One LED in each case for auxiliary voltage A1/A2, Overvoltage Umax, Under-voltage Umin, Asymmetry/phase sequence/power failure, contact position.
- Closed circuit operation
- 45mm Width
- -20 to 60°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
BD 9080
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
400VAC
Power Consumption
2.4VA
Phase Monitoring Range Max
-
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
230VAC
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35