Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24121
Order Code3021541
Product RangeDuratool Yellow Weatherproof Cases
Technical Datasheet
54 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
44 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$63.490 (S$69.2041) |
10+ | S$57.970 (S$63.1873) |
25+ | S$55.490 (S$60.4841) |
50+ | S$53.000 (S$57.770) |
Price for:Each
Minimum: 1
Multiple: 1
S$63.49 (S$69.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24121
Order Code3021541
Product RangeDuratool Yellow Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourYellow
External Height - Imperial8.5"
External Height - Metric215.9mm
External Width - Imperial22.48"
External Width - Metric571mm
External Depth - Imperial16.5"
External Depth - Metric419mm
Product RangeDuratool Yellow Weatherproof Cases
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Duratool 22-24121 case with foam is a durable, weatherproof, airtight hard case used to carry any kind of equipment that needs to be protected. It's high impact shell makes it strong and durable. Each case includes a 4-piece foam set with a customizable centre layer to protect sensitive test equipment, instruments, camera equipment and more. It features an O-ring for a water tight seal, heavy-duty double throw latches and a pressure equalization valve.
- Exterior dimension is 16.5" x 22.5"x 8.5"
- Interior dimension is 13.75" x 19.75" x 7.25"
- High impact shell
- Heavy duty latches
- Polymer O-ring waterproof seal
- Large fold down handle
- Two pad lockable hasps
- Pressure equalization valve
- Customizable foam centre layer
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
8.5"
External Width - Imperial
22.48"
External Depth - Imperial
16.5"
Product Range
Duratool Yellow Weatherproof Cases
Case Colour
Yellow
External Height - Metric
215.9mm
External Width - Metric
571mm
External Depth - Metric
419mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6