Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 262-024Copy |
| Order Code | 1375980 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 262-024Copy |
| Order Code | 1375980 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Drill Bit Size Metric | - |
| Drill Bit Size Imperial | - |
| Effective Length | - |
| Overall Length | 600mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (20-Jun-2016) |
Alternatives for 262-024
2 Products Found
Technical Specifications
| Drill Bit Size Metric | - |
|---|---|
| Effective Length | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Drill Bit Size Imperial | - |
|---|---|
| Overall Length | 600mm |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90173000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .16 |
