Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Next business day delivery available(SG stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$14.060 (S$15.3254) |
25+ | S$11.710 (S$12.7639) |
50+ | S$10.450 (S$11.3905) |
100+ | S$7.720 (S$8.4148) |
250+ | S$7.300 (S$7.957) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.06 (S$15.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoC-730
Order Code3126948
Technical Datasheet
Kit Contents7 Piece Precision Screwdriver Set
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for C-730
1 Product Found
Product Overview
The C-730 is a 7 piece Precision Screwdriver Set with CV-molybdan steel blades, hardened and tempered, nylon handles with revolving tops.
- Slotted/Phillips/Torx
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
PH00, PH0 Phillips, 2mm, 2.5mm, 3mm Slotted, TX15 & T20 Torx all 50mm Long Screwdrivers
Technical Specifications
Kit Contents
7 Piece Precision Screwdriver Set
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2