Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D01005Copy |
| Order Code | 1696517 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D01005Copy |
| Order Code | 1696517 |
| Technical Datasheet | |
| Cutter Type | Side |
| Overall Length | 123mm |
| Cut Type | Flush |
| Cutting Capacity Max | 1.2mm |
| Cutting Edge Hardness | - |
| Product Range | - |
Alternatives for D01005
1 Product Found
Technical Specifications
| Cutter Type | Side |
|---|---|
| Cut Type | Flush |
| Cutting Edge Hardness | - |
| Overall Length | 123mm |
|---|---|
| Cutting Capacity Max | 1.2mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .086 |
