Print Page
626-08-GH-P1-E4-S1
Pressure Transmitter, 0.25% FS Accuracy, Gauge, NPT Male, 0 psi, 30 psi, 1/4", DIN Connector
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | 626-08-GH-P1-E4-S1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4263999 |
| Product Range | 626 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$356.720 (S$388.8248) |
Price for:Each
Minimum: 1
Multiple: 1
S$356.72 (S$388.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | 626-08-GH-P1-E4-S1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4263999 |
| Product Range | 626 Series |
| Technical Datasheet | |
| Pressure Type | Gauge |
| Sensor Output Type | Current |
| Pressure Port Type | NPT Male |
| Pressure Measurement Type | Gauge |
| Operating Pressure Min | 0psi |
| Operating Pressure Max | 30psi |
| Voltage Rating | 30VDC |
| Pressure Port Size | 1/4" |
| Port Style | 1/4" MNPT |
| Supply Current | 38mA |
| Transducer Connection / Termination | DIN Connector |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Media Type | Gas, Liquid |
| Output Interface | - |
| Sensor Output Type | Analogue |
| Housing Material | 316L Stainless Steel |
| Operating Temperature Min | -18°C |
| Operating Temperature Max | 93°C |
| Product Range | 626 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
626-08-GH-P1-E4-S1 is a series 626 industrial pressure transmitters possess a highly precise 0.25% full-scale accuracy piezo-resistive sensor contained in a compact, rugged. The corrosion-resistant 316L stainless steel wetted parts allow the series 626 transmitter to measure the pressure in a multitude of processes from hydraulic oils to chemicals. Typical applications include compressors, pumping systems, irrigation equipment, hydraulic and industrial process monitoring.
- Robust 316L SS oil filled sensor provides shock and vibration resistance
- Pressure range from 0 to 30psi
- General purpose housing
- 1/4" male NPT process connection
- DIN EN 175801-803-C electrical connection
- 4-20mA signal output
- Temperature limit range from 0 to 200°F (-18 to 93°C)
- Response time of 300ms and mount in any position
- NEMA 4X rated enclosure provides protection in harsh environments
- Meet pressure measurement specifications from low to very high
Technical Specifications
| Pressure Type | Gauge |
|---|---|
| Pressure Port Type | NPT Male |
| Operating Pressure Min | 0psi |
| Voltage Rating | 30VDC |
| Port Style | 1/4" MNPT |
| Transducer Connection / Termination | DIN Connector |
| Supply Voltage Max | 30VDC |
| Output Interface | - |
| Housing Material | 316L Stainless Steel |
| Operating Temperature Max | 93°C |
| SVHC | No SVHC (04-Feb-2026) |
| Sensor Output Type | Current |
|---|---|
| Pressure Measurement Type | Gauge |
| Operating Pressure Max | 30psi |
| Pressure Port Size | 1/4" |
| Supply Current | 38mA |
| Supply Voltage Min | 10VDC |
| Media Type | Gas, Liquid |
| Sensor Output Type | Analogue |
| Operating Temperature Min | -18°C |
| Product Range | 626 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .136078 |
