Print Page
2,400 In Stock
Need more?
2,400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.300 (S$1.417) |
| 10+ | S$1.120 (S$1.2208) |
| 25+ | S$1.060 (S$1.1554) |
| 50+ | S$1.020 (S$1.1118) |
| 100+ | S$0.966 (S$1.0529) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.30 (S$1.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLC2255EENPTAGBLKCopy
Manufacturer Standard Lead Time19 weeks
Order Code4928043
Product RangeLC Series
Product RangeLC Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationOn-On
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max300mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
LC Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
-
Contact Current DC Max
300mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-On
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole, Right Angle
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
