Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | RR3130BBLKBLKFSCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4358225 |
| Product Range | RR3130 Series |
| Your Part Number | |
| Technical Datasheet |
995 In Stock
Need more?
995 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.440 (S$7.0196) |
| 5+ | S$6.100 (S$6.649) |
| 10+ | S$5.760 (S$6.2784) |
| 20+ | S$5.470 (S$5.9623) |
| 50+ | S$5.250 (S$5.7225) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.44 (S$7.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | RR3130BBLKBLKFSCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4358225 |
| Product Range | RR3130 Series |
| Technical Datasheet | |
| Switch Operation | On-On |
| Contact Configuration | DPDT |
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Black |
| Product Range | RR3130 Series |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| Panel Cutout Diameter | 18.2mm |
| Switch Terminals | Solder Lug |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Switch Operation | On-On |
|---|---|
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 10A |
| Contact Current DC Max | - |
| Panel Cutout Height | - |
| Panel Cutout Diameter | 18.2mm |
| SVHC | No SVHC (27-Jun-2018) |
| Contact Configuration | DPDT |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | RR3130 Series |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| Panel Cutout Width | - |
| Switch Terminals | Solder Lug |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007239 |
