
Product Information
Product Overview
The EA-PS 812-10SM is a DIN-Rail mounting Power Supply has been developed for heavy-duty industrial applications. An outstanding efficiency of <gt/>91% and smallest dimension are a result of the use of an innovative switching technologies. The unit has a power factor correction (PFC) of <gt/>98%. It is able to supply an additional peak power of 50% of the nominal rating during 8 seconds. The hold-up time upon mains power failure is <gt/>20ms. The output voltage can be adjusted via trimmer on the front. It has a dry relay contact (DC power fail) to monitor the output and two status LED’s. It is provided with overload and short-circuit protection as well as inrush current limiting.
- Primary switched mode with PFC
- Remote sense
- ≤50mVpp Ripple
Applications
Power Management, Industrial
Technical Specifications
ITE
120W
10A
-
-
-
Fixed
To Be Advised
1 Output
12VDC
-
-
-
90V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
