You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S506 400MA - 

Fuse, Cartridge, Time Delay, 400 mA, 250 V, 5mm x 20mm, S506 Series

S506 400MA - Fuse, Cartridge, Time Delay, 400 mA, 250 V, 5mm x 20mm, S506 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S506 400MA
Order Code:
1241968
Product Range
S506 Series
Technical Datasheet:
S506 400MA   Datasheet
See all Technical Docs

Product Information


:
Time Delay

:
400mA

:
250V

:
5mm x 20mm

:
-

:
S506 Series

:
35A

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S506 series from Bussmannn are time delay, cartridge fuses with 5mm x 20mm physical size. Cartridge fuses are used to protect circuits where higher amps or volt ratings required.
  • Low breaking capacity
  • Glass tube, nickel plated brass end cap construction
  • Designed to meet IEC 60127-2/3 (32mA-10A) and extensions (12.5A-15A) standards
  • UL, CSA, cURus, SEMKO, VDE, BSI, IMQ, PSE/JET, CCC, UR approved
  • Rated voltage rating of 250VAC
  • Time delay compatibility for inductive circuits
  • Available in 35A, 40A, 50A, 63A. 80A, 100A, 125A breaking capacity

Applications

Industrial, Safety

Alternatives for S506 400MA

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add
     

Each

15+ S$0.274 (S$0.29)   ( ) 150+ S$0.22 (S$0.24)   ( ) 500+ S$0.185 (S$0.20)   ( ) 1000+ S$0.168 (S$0.18)   ( ) 1500+ S$0.154 (S$0.16)   ( ) 5000+ S$0.137 (S$0.15)   ( ) More Pricing...

Restricted Item Add
     

Each

10+ S$0.678 (S$0.73)   ( ) 25+ S$0.627 (S$0.67)   ( ) 50+ S$0.591 (S$0.63)   ( ) 100+ S$0.452 (S$0.48)   ( ) 250+ S$0.401 (S$0.43)   ( ) 500+ S$0.345 (S$0.37)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

784 In stock Need more?

784 available for 3 - 4 business days delivery

S$0.54 ( S$0.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.54 (S$0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ S$0.528 (S$0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.519 (S$0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.511 (S$0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$0.499 (S$0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.