Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK/HBW-I-RCopy |
| Order Code | 1154847 |
| Product Range | HB Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK/HBW-I-RCopy |
| Order Code | 1154847 |
| Product Range | HB Series |
| Technical Datasheet | |
| Fuse Holder Type | Cartridge Fuse Holder |
| Fuse Current | 16A |
| Fuse Size Held | 1/4" x 1-1/4" |
| Holder Terminals | Pin |
| No. of Fuses | 1Fuses |
| Product Range | HB Series |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | - |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Holder Type | Cartridge Fuse Holder |
|---|---|
| Fuse Size Held | 1/4" x 1-1/4" |
| No. of Fuses | 1Fuses |
| Voltage Rating VAC | 250V |
| SVHC | To Be Advised |
| Fuse Current | 16A |
|---|---|
| Holder Terminals | Pin |
| Product Range | HB Series |
| Voltage Rating VDC | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008845 |
