Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BM6031SQCopy |
| Order Code | 1607985 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BM6031SQCopy |
| Order Code | 1607985 |
| Technical Datasheet | |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for BM6031SQ
1 Product Found
Product Overview
The BM6031SQ is a 30A/600V 1-pole Type-M Supplementary Fuse Block with thermoplastic and screw quick connect terminals. This BM-series Block is used with any 13/32 x 1-1/2-inch fuses (Bussmann KTK, FNQ, FNM, BAF, BAN and AGU).
- 10000A RMS Symmetrical Interrupting rating
- DRA-1 and DRA-2 DIN-RAIL adapters
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
| SVHC | No SVHC (17-Dec-2014) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .042184 |
