Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoKLU-1200Copy
Manufacturer Standard Lead Time7 weeks
Order Code4656495
Product RangeKLU Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4,127.150 (S$4,498.5935) |
| 5+ | S$4,044.610 (S$4,408.6249) |
| 10+ | S$3,962.070 (S$4,318.6563) |
Price for:Each
Minimum: 1
Multiple: 1
S$4,127.15 (S$4,498.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKLU-1200Copy
Manufacturer Standard Lead Time7 weeks
Order Code4656495
Product RangeKLU Series
Technical Datasheet
Product RangeKLU Series
Fuse Current1.2kA
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial10.75" x 2.5"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
KLU Series
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
Fast Acting
Fuse Current
1.2kA
Voltage Rating VDC
-
Fuse Size Imperial
10.75" x 2.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824
