
Product Information
Product Overview
The LP-CC-25 is a LOW-PEAK® 25A 600VAC/300VDC ultimate protection class-CC current-limiting Time-delay Fuse, it features fast short-circuit protection and dual-element, time-delay provide ultimate protection. Reduces existing fuse inventory by up to 33% when upgrading to Low-Peak fuses. Consistent 2:1 ampacity ratios, time-delay characteristic avoids unwanted fuse openings from surge currents while fast response speed under short-circuit conditions provides a high degree of current limitation. Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents. A superior, all-purpose, space-saving branch circuit fuse that meets most protection requirements up to 30A. Very compact with rejection tip, proper sizing can provide no damage type-2 coordinated protection for NEMA and IEC motor controllers, superior protection for small horsepower motor circuits. Complies with NEC® section 110.9 for today's large capacity systems.
- 200kA VAC RMS symmetrical, 20kA VDC Interrupting rating
Applications
Safety
Technical Specifications
-
600VAC
10mm x 38mm
Time Delay
25A
300VDC
13/32" x 1-1/2"
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
